1210 (3225 Metric) 2,00mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210Y1000104KXT

DigiKey Part Number
1608-1210Y1000104KXTTR-ND - Tape & Reel (TR)
1608-1210Y1000104KXTCT-ND - Cut Tape (CT)
1608-1210Y1000104KXTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1210Y1000104KXT
Description
CAP CER 0.1UF 100V X7R 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210Y1000104KXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.83000€1.83
10€1.24000€12.40
50€1.00620€50.31
100€0.93410€93.41
500€0.87808€439.04
1 000€0.77458€774.58
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€0.74354€1,487.08
4 000€0.71798€2,871.92
6 000€0.70517€4,231.02
10 000€0.69096€6,909.60
Manufacturers Standard Package
Unit Price without VAT:€1.83000
Unit Price with VAT:€2.29665