
1206J1000223MXTE03 | |
|---|---|
DigiKey Part Number | 1608-1039-2-ND - Tape & Reel (TR) 1608-1039-1-ND - Cut Tape (CT) 1608-1039-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206J1000223MXTE03 |
Description | CAP PASSTHRU 0.022UF 100V 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Feed Through Capacitor 100V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206J1000223MXTE03 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Knowles Syfer | Temperature Coefficient X7R |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount, MLCC |
Part Status Active | Package / Case 1206 (3216 Metric) |
Type Pass Through | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance 0.022 µF | Height (Max) 0.051" (1.30mm) |
Tolerance ±20% | Base Product Number |
Voltage - Rated 100V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.83000 | €1.83 |
| 10 | €1.23500 | €12.35 |
| 50 | €1.00060 | €50.03 |
| 100 | €0.92820 | €92.82 |
| 500 | €0.80564 | €402.82 |
| 1 000 | €0.76772 | €767.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.72768 | €1,819.20 |
| 5 000 | €0.70353 | €3,517.65 |
| 7 500 | €0.69143 | €5,185.73 |
| 12 500 | €0.67801 | €8,475.12 |
| Unit Price without VAT: | €1.83000 |
|---|---|
| Unit Price with VAT: | €2.29665 |

