Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



0805Y0500393MET | |
|---|---|
DigiKey Part Number | 0805Y0500393MET-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805Y0500393MET |
Description | CAP CER 0.039UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805Y0500393MET Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805Y0500393JET | Knowles Syfer | 0 | 0805Y0500393JET-ND | €0.48206 | Upgrade |
| 0805Y0500393KET | Knowles Syfer | 0 | 0805Y0500393KET-ND | €0.36666 | Upgrade |
| 0805Y0630393JET | Knowles Syfer | 0 | 0805Y0630393JET-ND | €0.48206 | Upgrade |
| 0805Y0630393KET | Knowles Syfer | 0 | 0805Y0630393KET-ND | €0.36666 | Upgrade |
| 0805Y0630393MET | Knowles Syfer | 0 | 0805Y0630393MET-ND | €0.35542 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.35542 | €1,066.26 |
| Unit Price without VAT: | €0.35542 |
|---|---|
| Unit Price with VAT: | €0.44605 |


