
0805J1000470MATE03 | |
|---|---|
DigiKey Part Number | 1608-0805J1000470MATE03CT-ND - Cut Tape (CT) 1608-0805J1000470MATE03DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805J1000470MATE03 |
Description | CAP PASSTHRU 47PF 20% 100V 0805 |
Customer Reference | |
Detailed Description | 47 pF Feed Through Capacitor 100V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805J1000470MATE03 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Knowles Syfer | Temperature Coefficient C0G, NP0 |
Packaging Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount, MLCC |
Type Pass Through | Package / Case 0805 (2012 Metric) |
Capacitance 47 pF | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Height (Max) 0.045" (1.15mm) |
Voltage - Rated 100V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805J1000470MCTE03 | Knowles Syfer | 6 752 | 1608-0805J1000470MCTE03CT-ND | €0.86000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.95000 | €0.95 |
| 10 | €0.61500 | €6.15 |
| 50 | €0.48100 | €24.05 |
| 100 | €0.43970 | €43.97 |
| 500 | €0.36980 | €184.90 |
| 1 000 | €0.34816 | €348.16 |
| Unit Price without VAT: | €0.95000 |
|---|---|
| Unit Price with VAT: | €1.19225 |

