
0805J1000470MATE03 | |
|---|---|
DigiKey Part Number | 1608-0805J1000470MATE03CT-ND - Cut Tape (CT) 1608-0805J1000470MATE03DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805J1000470MATE03 |
Description | CAP PASSTHRU 47PF 20% 100V 0805 |
Customer Reference | |
Detailed Description | 47 pF Feed Through Capacitor 100V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805J1000470MATE03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Syfer | |
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Pass Through | |
Capacitance | 47 pF | |
Tolerance | ±20% | |
Voltage - Rated | 100V | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | - | |
Temperature Coefficient | C0G, NP0 | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount, MLCC | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height (Max) | 0.045" (1.15mm) | |
Thread Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.95000 | €0.95 |
| 10 | €0.61500 | €6.15 |
| 50 | €0.48100 | €24.05 |
| 100 | €0.43970 | €43.97 |
| 500 | €0.36980 | €184.90 |
| 1 000 | €0.34816 | €348.16 |
| Unit Price without VAT: | €0.95000 |
|---|---|
| Unit Price with VAT: | €1.19225 |

