
0603Y0250104KXT | |
|---|---|
DigiKey Part Number | 1608-0603Y0250104KXTTR-ND - Tape & Reel (TR) 1608-0603Y0250104KXTCT-ND - Cut Tape (CT) 1608-0603Y0250104KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603Y0250104KXT |
Description | CAP CER 0.1UF 25V X7R 0603 |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603Y0250104KXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.031" (0.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.75000 | €0.75 |
| 10 | €0.47000 | €4.70 |
| 50 | €0.36680 | €18.34 |
| 100 | €0.33360 | €33.36 |
| 500 | €0.27764 | €138.82 |
| 1 000 | €0.26034 | €260.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.23438 | €937.52 |
| 8 000 | €0.22473 | €1,797.84 |
| 12 000 | €0.21990 | €2,638.80 |
| Unit Price without VAT: | €0.75000 |
|---|---|
| Unit Price with VAT: | €0.94125 |

