0805J0250223JXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: €0.18584
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: €0.18584
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: €0.18584
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: €0.40925
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: €0.44835
Datasheet

Direct


YAGEO
In Stock: 17 980
Unit Price: €0.10000
Datasheet

Direct


KYOCERA AVX
In Stock: 2 922
Unit Price: €0.23000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €0.35000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €0.10080
Datasheet

Upgrade


KEMET
In Stock: 2 245
Unit Price: €0.32000
Datasheet

Upgrade


KEMET
In Stock: 2 721
Unit Price: €0.73000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €0.08947
Datasheet

Upgrade


YAGEO
In Stock: 11 034
Unit Price: €0.10000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 8 048
Unit Price: €0.21000
Datasheet
0805 (2012 Metric) 1,30mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805J0250223JXT

DigiKey Part Number
0805J0250223JXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805J0250223JXT
Description
CAP CER 0.022UF 25V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.022 µF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805J0250223JXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€0.18584€557.52
Manufacturers Standard Package
Unit Price without VAT:€0.18584
Unit Price with VAT:€0.23323