
LS1812N122K302NTM | |
|---|---|
DigiKey Part Number | LS1812N122K302NTM-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LS1812N122K302NTM |
Description | CAP CER 1200PF 250VAC C0G 1812 |
Customer Reference | |
Detailed Description | 1200 pF ±10% 250VAC Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LS1812N122K302NTM Models |
Category | Features High Temperature |
Mfr | Ratings X2, Y3 |
Packaging Tape & Reel (TR) | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.180" L x 0.125" W (4.57mm x 3.18mm) |
Voltage - Rated | Thickness (Max) 0.065" (1.65mm) |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.72983 | €729.83 |
| Unit Price without VAT: | €0.72983 |
|---|---|
| Unit Price with VAT: | €0.91594 |

