
MTG 106 E | |
---|---|
DigiKey Part Number | 3746-MTG106E-ND |
Manufacturer | |
Manufacturer Product Number | MTG 106 E |
Description | SWITCH TOGGLE 1-POLE ON OFF ON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 6A (AC), 4A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Standard Round | |
Actuator Length | 11.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 12.50mm Dia | |
Bushing Thread | 15/32-32 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -45°C ~ 140°C | |
Actuator Material | Copper Alloy, Chrome Plated | |
Electrical Life | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €9.50000 | €9.50 |
10 | €8.27900 | €82.79 |
25 | €7.82760 | €195.69 |
50 | €7.49960 | €374.98 |
100 | €7.18310 | €718.31 |
300 | €6.70513 | €2,011.54 |
500 | €6.49260 | €3,246.30 |
1 000 | €6.21396 | €6,213.96 |
Unit Price without VAT: | €9.50000 |
---|---|
Unit Price with VAT: | €11.92250 |