


624 953 3 012 RT | |
---|---|
DigiKey Part Number | 2172-6249533012RT-ND |
Manufacturer | |
Manufacturer Product Number | 624 953 3 012 RT |
Description | CRIMPING DIE LOCATOR/ WIRE STOP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set and Locator For Terminals, 1 ~ 2.5mm² |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rennsteig Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set and Locator | |
For Use With/Related Products | Terminals, 1 ~ 2.5mm² | |
Specifications | - | |
Compatible Tools | - | |
Cable Group | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €315.52000 | €315.52 |
5 | €292.46400 | €1,462.32 |
10 | €283.07200 | €2,830.72 |
25 | €271.13160 | €6,778.29 |
Unit Price without VAT: | €315.52000 |
---|---|
Unit Price with VAT: | €395.97760 |