
77 12 115 ESD | |
|---|---|
DigiKey Part Number | 2172-7712115ESD-ND |
Manufacturer | |
Manufacturer Product Number | 77 12 115 ESD |
Description | DIA CUTTERS-ESD-COMFORT GRIP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval Bevel 4.50" (114.3mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knipex Tools LP | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Oval | |
Cut Edge | Bevel | |
Length - Overall | 4.50" (114.3mm) | |
Features | ESD Safe, Soft Grips | |
Capacity | 0.8mm Dia Hard Wire, 1.2mm Dia Medium Wire, 0.4 ~ 1.6mm Dia Soft Wire | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €60.66000 | €60.66 |
| 5 | €56.22600 | €281.13 |
| 10 | €54.41800 | €544.18 |
| 25 | €52.11840 | €1,302.96 |
| Unit Price without VAT: | €60.66000 |
|---|---|
| Unit Price with VAT: | €76.12830 |

