
64 62 120 ESD | |
|---|---|
DigiKey Part Number | 2172-6462120ESD-ND |
Manufacturer | |
Manufacturer Product Number | 64 62 120 ESD |
Description | ELECTRONICS END CUTTERS-ESD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tip (Oblique) Cutter Angled, 65° 4.75" (120.7mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knipex Tools LP | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Tip (Oblique) | |
Shape | Angled, 65° | |
Cut Edge | - | |
Length - Overall | 4.75" (120.7mm) | |
Features | ESD Safe, Soft Grips | |
Capacity | 0.4mm Dia Soft Wire | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €70.53000 | €70.53 |
| 5 | €65.36800 | €326.84 |
| 10 | €63.26500 | €632.65 |
| 25 | €60.59200 | €1,514.80 |
| Unit Price without VAT: | €70.53000 |
|---|---|
| Unit Price with VAT: | €88.51515 |

