

VDV812-624 | |
---|---|
DigiKey Part Number | 1742-1205-ND |
Manufacturer | |
Manufacturer Product Number | VDV812-624 |
Description | CONN F TYPE PLUG STR 1=50 PCS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | F Type Connector Plug, Male Pin Free Hanging (In-Line) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | - | |
Shield Termination | Compression | |
Impedance | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-6 | |
Fastening Type | Threaded | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | Weatherproof | |
Center Contact Material | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | - | |
Dielectric Material | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €48.29000 | €48.29 |
10 | €41.05200 | €410.52 |
25 | €38.48280 | €962.07 |
50 | €36.64760 | €1,832.38 |
100 | €34.90060 | €3,490.06 |
250 | €34.30360 | €8,575.90 |
Unit Price without VAT: | €48.29000 |
---|---|
Unit Price with VAT: | €60.60395 |