


HDP24-24-31ST-L017 | |
|---|---|
DigiKey Part Number | 1734-HDP24-24-31ST-L017-ND |
Manufacturer | |
Manufacturer Product Number | HDP24-24-31ST-L017 |
Description | REC, 31P, BLK, T, RNG, 16, S |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 31 Position Circular Connector Receptacle Housing Panel Mount Dust Cap |
Datasheet | Datasheet |
EDA/CAD Models | HDP24-24-31ST-L017 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 31 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | 24-31 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Dust Cap | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | - | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €18.87000 | €18.87 |
| 10 | €16.04300 | €160.43 |
| 30 | €14.84600 | €445.38 |
| 60 | €14.13767 | €848.26 |
| 120 | €13.46325 | €1,615.59 |
| 270 | €12.71537 | €3,433.15 |
| 510 | €12.15806 | €6,200.61 |
| Unit Price without VAT: | €18.87000 |
|---|---|
| Unit Price with VAT: | €23.68185 |


