
281881-1 | |
|---|---|
DigiKey Part Number | 17-281881-1TR-ND - Tape & Reel (TR) 17-281881-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 281881-1 |
Description | CONN SOCKET 15-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 15-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 281881-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 15-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.25000 | €0.25 |
| 10 | €0.21300 | €2.13 |
| 25 | €0.20040 | €5.01 |
| 50 | €0.19080 | €9.54 |
| 100 | €0.18170 | €18.17 |
| 250 | €0.17024 | €42.56 |
| 500 | €0.16210 | €81.05 |
| 1 000 | €0.15435 | €154.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.14468 | €361.70 |
| 5 000 | €0.13777 | €688.85 |
| 7 500 | €0.13388 | €1,004.10 |
| 12 500 | €0.12914 | €1,614.25 |
| 17 500 | €0.12611 | €2,206.93 |
| 25 000 | €0.12298 | €3,074.50 |
| 62 500 | €0.11529 | €7,205.62 |
| Unit Price without VAT: | €0.25000 |
|---|---|
| Unit Price with VAT: | €0.31375 |

