
THGJFJT0E25BAIP | |
|---|---|
DigiKey Part Number | 1853-THGJFJT0E25BAIP-ND |
Manufacturer | |
Manufacturer Product Number | THGJFJT0E25BAIP |
Description | IC FLASH 1TBIT UFS 153BGA |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 1Tbit UFS 4.0 2.32 GHz 153-WFBGA (11.5x13) |
Datasheet | Datasheet |
Category | Memory Interface UFS 4.0 |
Mfr | Clock Frequency 2.32 GHz |
Packaging Tray | Voltage - Supply 2.4V ~ 2.7V |
Part Status Discontinued at DigiKey | Operating Temperature -25°C ~ 85°C |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NAND | Supplier Device Package 153-WFBGA (11.5x13) |
Memory Size | Base Product Number |
Memory Organization 128G x 8 |


