WP406A10XHA/3GD is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Dialight
In Stock: 0
Unit Price: €1.55392
LED Circuit Board Indicator LED Circuit Board Indicator 3 High Green (x 3) Diffused 2.2V 10mA Round with Domed Top 1.80mm Dia Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WP406A10XHA/3GD

DigiKey Part Number
WP406A10XHA/3GD-ND
Manufacturer
Manufacturer Product Number
WP406A10XHA/3GD
Description
LED CBI 1.8MM 3X1 GRN DIFF RA
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 3 High Green (x 3) Diffused 2.2V 10mA Round with Domed Top 1.80mm Dia Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
WP406A10XHA/3GD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kingbright
Series
-
Packaging
Tube
Part Status
Active
Color
Green (x 3)
Wavelength - Peak
565nm
Configuration
3 High
Current
10mA
Millicandela Rating
12mcd
Viewing Angle
70°
Lens Type
Diffused
Lens Style
Round with Domed Top
Lens Size
1.80mm Dia
Voltage Rating
2.2V
Mounting Type
Through Hole, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1 000€0.96731€967.31
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€0.96731
Unit Price with VAT:€1.21397