
KB2870SGD | |
---|---|
DigiKey Part Number | KB2870SGD-ND |
Manufacturer | |
Manufacturer Product Number | KB2870SGD |
Description | LED LGTBAR 8.89MM 2-SEG GRN VERT |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - 2 Wide, DIP Green (x 2) Diffused, Tinted 2.2V 25mA Square with Flat Top 8.89mm Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | KB2870SGD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Color | Green (x 2) | |
Wavelength - Peak | 565nm | |
Configuration | Bar - 2 Wide, DIP | |
Current | 25mA | |
Millicandela Rating | 22mcd | |
Viewing Angle | - | |
Lens Type | Diffused, Tinted | |
Lens Style | Square with Flat Top | |
Lens Size | 8.89mm | |
Voltage Rating | 2.2V | |
Mounting Type | Through Hole | |
Base Product Number |