


APT3216LSECK/J4-PRV | |
|---|---|
DigiKey Part Number | 754-1941-2-ND - Tape & Reel (TR) 754-1941-1-ND - Cut Tape (CT) 754-1941-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APT3216LSECK/J4-PRV |
Description | LED ORANGE CLEAR 2SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 1.8V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APT3216LSECK/J4-PRV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.90mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - Test | 2mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 611nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 0.75mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.46000 | €0.46 |
| 10 | €0.31700 | €3.17 |
| 100 | €0.22780 | €22.78 |
| 500 | €0.18782 | €93.91 |
| 1 000 | €0.17467 | €174.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.16349 | €326.98 |
| 4 000 | €0.15399 | €615.96 |
| 6 000 | €0.14912 | €894.72 |
| 10 000 | €0.14361 | €1,436.10 |
| 14 000 | €0.14034 | €1,964.76 |
| 20 000 | €0.13715 | €2,743.00 |
| 50 000 | €0.13010 | €6,505.00 |
| Unit Price without VAT: | €0.46000 |
|---|---|
| Unit Price with VAT: | €0.57730 |




