Green 525nm LED Indication - Discrete 2.65V 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Green 525nm LED Indication - Discrete 2.65V 0805 (2012 Metric)
Kingbright HELI-Dome Surface Mount LEDs | Digi-Key Daily

APT2012LZGCK

DigiKey Part Number
754-1939-2-ND - Tape & Reel (TR)
754-1939-1-ND - Cut Tape (CT)
754-1939-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APT2012LZGCK
Description
LED GREEN CLEAR 2SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Green 525nm LED Indication - Discrete 2.65V 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
APT2012LZGCK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.20mm x 1.25mm
Voltage - Forward (Vf) (Typ)
2.65V
Current - Test
2mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
515nm
Features
-
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
2.00mm L x 1.25mm W
Height (Max)
0.75mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 125 767
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.45000€0.45
10€0.30600€3.06
100€0.22010€22.01
500€0.18120€90.60
1 000€0.16844€168.44
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€0.15758€315.16
4 000€0.14836€593.44
6 000€0.14362€861.72
10 000€0.13827€1,382.70
14 000€0.13509€1,891.26
20 000€0.13199€2,639.80
50 000€0.12514€6,257.00
Manufacturers Standard Package
Unit Price without VAT:€0.45000
Unit Price with VAT:€0.56475