
APHCM2012ZGC-F01 | |
---|---|
DigiKey Part Number | 754-1099-2-ND - Tape & Reel (TR) 754-1099-1-ND - Cut Tape (CT) 754-1099-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APHCM2012ZGC-F01 |
Description | LED GREEN CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.3V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APHCM2012ZGC-F01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.30mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 110° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 515nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.40mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.72000 | $0.72 |
10 | $0.49900 | $4.99 |
100 | $0.36320 | $36.32 |
500 | $0.30254 | $151.27 |
1 000 | $0.28262 | $282.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | $0.26570 | $531.40 |
4 000 | $0.25134 | $1,005.36 |
6 000 | $0.24398 | $1,463.88 |
10 000 | $0.23567 | $2,356.70 |
14 000 | $0.23073 | $3,230.22 |
20 000 | $0.22590 | $4,518.00 |
Unit Price without VAT: | $0.72000 |
---|---|
Unit Price with VAT: | $0.90360 |