Parametric Equivalent
Parametric Equivalent



| APA3010SYCK | |
|---|---|
| DigiKey Part Number | 754-1073-2-ND - Tape & Reel (TR) 754-1073-1-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | APA3010SYCK | 
| Description | LED YELLOW CLEAR SMD R/A | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | Yellow 590nm LED Indication - Discrete 2V 2-SMD, No Lead | 
| Datasheet | Datasheet | 
| EDA/CAD Models | APA3010SYCK Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Active | |
| Color | ||
| Configuration | Standard | |
| Lens Color | Colorless | |
| Lens Transparency | Clear | |
| Millicandela Rating | ||
| Lens Style | Rectangle with Domed Top | |
| Lens Size | 2.00mm x 1.00mm | |
| Voltage - Forward (Vf) (Typ) | 2V | |
| Current - Test | 20mA | |
| Viewing Angle | 120° | |
| Mounting Type | ||
| Wavelength - Dominant | ||
| Wavelength - Peak | 590nm | |
| Features | - | |
| Package / Case | 2-SMD, No Lead | |
| Supplier Device Package | ||
| Size / Dimension | 3.00mm L x 2.00mm W | |
| Height (Max) | 1.00mm | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | €0.33000 | €0.33 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 000 | €0.08557 | €171.14 | 
| 4 000 | €0.07991 | €319.64 | 
| 6 000 | €0.07700 | €462.00 | 
| 10 000 | €0.07371 | €737.10 | 
| 14 000 | €0.07175 | €1,004.50 | 
| 20 000 | €0.06984 | €1,396.80 | 
| 50 000 | €0.06562 | €3,281.00 | 
| 100 000 | €0.06299 | €6,299.00 | 
| Unit Price without VAT: | €0.33000 | 
|---|---|
| Unit Price with VAT: | €0.41415 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland