
AM2520SECK09 | |
---|---|
DigiKey Part Number | 754-1413-2-ND - Tape & Reel (TR) 754-1413-1-ND - Cut Tape (CT) 754-1413-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM2520SECK09 |
Description | LED ORANGE CLEAR SMD BOTTOM ENT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Orange 601nm LED Indication - Discrete 2.1V 2-SMD, Z-Bend |
Datasheet | Datasheet |
EDA/CAD Models | AM2520SECK09 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.90mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 20° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 610nm | |
Features | - | |
Package / Case | 2-SMD, Z-Bend | |
Supplier Device Package | ||
Size / Dimension | 2.50mm L x 2.00mm W | |
Height (Max) | 2.90mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.51000 | €0.51 |
10 | €0.34900 | €3.49 |
100 | €0.25190 | €25.19 |
500 | €0.20842 | €104.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | €0.19411 | €194.11 |
2 000 | €0.18195 | €363.90 |
3 000 | €0.17571 | €527.13 |
5 000 | €0.16865 | €843.25 |
7 000 | €0.16445 | €1,151.15 |
10 000 | €0.16035 | €1,603.50 |
25 000 | €0.15130 | €3,782.50 |
50 000 | €0.14566 | €7,283.00 |
Unit Price without VAT: | €0.51000 |
---|---|
Unit Price with VAT: | €0.64005 |