
KTB8371BEIB-5C-TR | |
|---|---|
DigiKey Part Number | 2763-KTB8371BEIB-5C-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KTB8371BEIB-5C-TR |
Description | IC REG BUCK PROG 5A 20WLCSP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.8V 1 Output 5A 20-WFBGA, WLCSP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.7V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-WLCSP (1.75x2.06) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.98598 | €2,957.94 |
| 6 000 | €0.94946 | €5,696.76 |
| Unit Price without VAT: | €0.98598 |
|---|---|
| Unit Price with VAT: | €1.23740 |


