KNAC2413B | |
---|---|
DigiKey Part Number | 1621-1028-ND |
Manufacturer | |
Manufacturer Product Number | KNAC2413B |
Description | LENS CLEAR WIDE SCREW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens Clear Wide Screw |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Khatod North America LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Lens | |
Color | Clear | |
Number of LEDs | 24 | |
Lens Style | Rectangle with Multiple Top | |
Lens Size | 178mm x 139.8mm | |
Lens Transparency | - | |
Optical Pattern | Wide | |
Viewing Angle | - | |
For Use With/Related Manufacturer | - | |
Material | - | |
Mounting Type | Screw | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
20 | €14.02450 | €280.49 |
Unit Price without VAT: | €14.02450 |
---|---|
Unit Price with VAT: | €17.60075 |