#4-40 Pan Head Shoulder Screw Slotted Drive Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2063

DigiKey Part Number
36-2063-ND
Manufacturer
Manufacturer Product Number
2063
Description
SHOULDER SCREW PAN SLOTTED #4-40
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
#4-40 Pan Head Shoulder Screw Slotted Drive Steel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Shoulder Screw
Screw Head Type
Pan Head
Drive Type
Slotted
Features
Washer Included
Thread Size
#4-40
Head Diameter
-
Head Height
-
Length - Below Head
0.438" (11.13mm) 7/16"
Length - Overall
-
Material
Steel
Plating
Zinc, Yellow Chromate
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 727
Factory Stock: 2 300
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€1.37000€1.37
10€1.14800€11.48
1 000€0.63340€633.40
2 500€0.57402€1,435.05
Unit Price without VAT:€1.37000
Unit Price with VAT:€1.71935