
14-6040-0040 | |
---|---|
DigiKey Part Number | 14-6040-0040-ND |
Manufacturer | |
Manufacturer Product Number | 14-6040-0040 |
Description | SOLDER SOLID WIRE .040" 1LB SPL |
Customer Reference | |
Detailed Description | Leaded Wire Solder Sn60Pb40 (60/40) 18 AWG, 19 SWG Spool, 1 lb (454 g) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kester Solder | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Wire Solder | |
Composition | Sn60Pb40 (60/40) | |
Diameter | 0.040" (1.02mm) | |
Melting Point | 361 ~ 374°F (183 ~ 190°C) | |
Flux Type | - | |
Wire Gauge | 18 AWG, 19 SWG | |
Process | Leaded | |
Form | Spool, 1 lb (454 g) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 50°F ~ 104°F (10°C ~ 40°C) | |
Shipping Info | - | |
Base Product Number |