Z0603C600ASMST is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 47 594
Unit Price: €0.09000
Datasheet
60 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 800mA 100mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z0603C600ASMST

DigiKey Part Number
399-Z0603C600ASMSTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
Z0603C600ASMST
Description
FERRITE BEAD 60 OHM 0603 1LN
Customer Reference
Detailed Description
60 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 800mA 100mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
60 Ohms @ 100 MHz
Current Rating (Max)
800mA
DC Resistance (DCR) (Max)
100mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes