VP3225K401R230 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: €0.00000
Datasheet
360 V 400 A Varistor 1 Circuit Surface Mount 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VP3225K401R230

DigiKey Part Number
VP3225K401R230-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VP3225K401R230
Description
VARISTOR 360V 400A 2SMD JLEAD
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
360 V 400 A Varistor 1 Circuit Surface Mount 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
VP3225K401R230 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Maximum AC Volts
230 V
Maximum DC Volts
300 V
Varistor Voltage (Min)
324 V
Varistor Voltage (Typ)
360 V
Varistor Voltage (Max)
396 V
Current - Surge
400 A
Energy
10J
Number of Circuits
1
Capacitance @ Frequency
92 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C
Features
-
Mounting Type
Surface Mount
Package / Case
2-SMD, J-Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
12 000€0.23865€2,863.80
Unit Price without VAT:€0.23865
Unit Price with VAT:€0.29951