
VE0805K121R030 | |
|---|---|
DigiKey Part Number | 399-17692-2-ND - Tape & Reel (TR) 399-17692-1-ND - Cut Tape (CT) 399-17692-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VE0805K121R030 |
Description | VARISTOR 47V 120A 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 V 120 A Varistor 1 Circuit Surface Mount 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VE0805K121R030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 30 V | |
Maximum DC Volts | 38 V | |
Varistor Voltage (Min) | 42.3 V | |
Varistor Voltage (Typ) | 47 V | |
Varistor Voltage (Max) | 51.7 V | |
Current - Surge | 120 A | |
Energy | 0.2J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 230 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.21000 | €0.21 |
| 10 | €0.14400 | €1.44 |
| 25 | €0.12680 | €3.17 |
| 100 | €0.10840 | €10.84 |
| 250 | €0.09972 | €24.93 |
| 500 | €0.09440 | €47.20 |
| 1 000 | €0.09005 | €90.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | €0.08404 | €294.14 |
| 7 000 | €0.08152 | €570.64 |
| 10 500 | €0.08025 | €842.62 |
| 17 500 | €0.07885 | €1,379.88 |
| 24 500 | €0.07804 | €1,911.98 |
| 35 000 | €0.07725 | €2,703.75 |
| Unit Price without VAT: | €0.21000 |
|---|---|
| Unit Price with VAT: | €0.26355 |

