27 V 120 A Varistor 1 Circuit Surface Mount 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VE0805K121R017

DigiKey Part Number
VE0805K121R017-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VE0805K121R017
Description
VARISTOR 27V 120A 0805
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
27 V 120 A Varistor 1 Circuit Surface Mount 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VE0805K121R017 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Maximum AC Volts
17 V
Maximum DC Volts
22 V
Varistor Voltage (Min)
24.3 V
Varistor Voltage (Typ)
27 V
Varistor Voltage (Max)
29.7 V
Current - Surge
120 A
Energy
0.4J
Number of Circuits
1
Capacitance @ Frequency
315 pF @ 1 kHz
Operating Temperature
-55°C ~ 150°C
Features
-
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
21 000€0.07904€1,659.84
Unit Price without VAT:€0.07904
Unit Price with VAT:€0.09920