UB2-4.5NU-L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €1.37086
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €1.27213
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €1.35088
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €1.19889
Datasheet

Parametric Equivalent


KEMET
In Stock: 4 503
Unit Price: €2.20000
Datasheet

Parametric Equivalent


KEMET
In Stock: 4 315
Unit Price: €2.19000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €1.52390
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €1.24067
Datasheet

Parametric Equivalent


KEMET
In Stock: 2 296
Unit Price: €2.27000
Datasheet
General Purpose Relay DPDT (2 Form C) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPDT (2 Form C) Surface Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

UB2-4.5NU-L

DigiKey Part Number
UB2-4.5NU-L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UB2-4.5NU-L
Description
RELAY GEN PURPOSE DPDT 1A 4.5V
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
UB2-4.5NU-L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Mounting Type
Surface Mount
Coil Voltage
4.5VDC
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
1 A
Switching Voltage
250VAC, 220VDC - Max
Load - Max Switching
250VA, 220W
Coil Current
31 mA
Coil Type
Non Latching
Features
-
Termination Style
Gull Wing
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
3.38 VDC
Must Release Voltage
0.45 VDC
Operate Time
2 ms
Release Time
1 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Alloy, Gold Alloy
Approval Agency
CSA, TUV, UL
Relay Type
General Purpose
Grade
-
Qualification
-
Coil Resistance
145 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 600€1.28662€2,058.59
Unit Price without VAT:€1.28662
Unit Price with VAT:€1.61471