
MAX20478BATBF/VY+ | |
|---|---|
DigiKey Part Number | 505-MAX20478BATBF/VY+-ND |
Manufacturer | |
Manufacturer Product Number | MAX20478BATBF/VY+ |
Description | MAX20478BATBF/VY+ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 3 Channel 10-TDFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Monitor | |
Number of Voltages Monitored | 3 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-TDFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 624 | €0.88606 | €552.90 |
| Unit Price without VAT: | €0.88606 |
|---|---|
| Unit Price with VAT: | €1.11201 |

