
T598D227M2R5ATE012 | |
|---|---|
DigiKey Part Number | 399-T598D227M2R5ATE012TR-ND - Tape & Reel (TR) 399-T598D227M2R5ATE012CT-ND - Cut Tape (CT) 399-T598D227M2R5ATE012DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T598D227M2R5ATE012 |
Description | CAP TANT POLY 220UF 2.5V 2917 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 12mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T598D227M2R5ATE012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 12mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | AEC-Q200 | |
Features | Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.94000 | €1.94 |
| 10 | €1.31900 | €13.19 |
| 50 | €1.07280 | €53.64 |
| 100 | €0.99660 | €99.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.86778 | €433.89 |
| 1 000 | €0.82791 | €827.91 |
| 1 500 | €0.80794 | €1,211.91 |
| 2 500 | €0.78582 | €1,964.55 |
| 3 500 | €0.77287 | €2,705.04 |
| 5 000 | €0.76042 | €3,802.10 |
| Unit Price without VAT: | €1.94000 |
|---|---|
| Unit Price with VAT: | €2.43470 |

