
T530X158M003ATE008 | |
---|---|
DigiKey Part Number | 399-4133-2-ND - Tape & Reel (TR) 399-4133-1-ND - Cut Tape (CT) 399-4133-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T530X158M003ATE008 |
Description | CAP TANT POLY 1500UF 3V 2917 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 1500 µF Molded Tantalum Polymer Capacitor 3 V 2917 (7343 Metric) 8mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T530X158M003ATE008 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 1500 µF | |
Tolerance | ±20% | |
Voltage - Rated | 3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 8mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €6.83000 | €6.83 |
10 | €5.10500 | €51.05 |
50 | €4.41780 | €220.89 |
100 | €4.20510 | €420.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | €3.84506 | €1,922.53 |
1 000 | €3.73349 | €3,733.49 |
1 500 | €3.67757 | €5,516.35 |
Unit Price without VAT: | €6.83000 |
---|---|
Unit Price with VAT: | €8.57165 |