
T530D477M2R5ATE010 | |
|---|---|
DigiKey Part Number | 399-18678-2-ND - Tape & Reel (TR) 399-18678-1-ND - Cut Tape (CT) 399-18678-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T530D477M2R5ATE010 |
Description | CAP TANT POLY 470UF 2.5V 2917 |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 10mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T530D477M2R5ATE010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 10mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.51000 | €6.51 |
| 10 | €4.83600 | €48.36 |
| 50 | €4.16660 | €208.33 |
| 100 | €3.95970 | €395.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €3.60928 | €1,804.64 |
| 1 500 | €3.44626 | €5,169.39 |
| 2 500 | €3.38596 | €8,464.90 |
| Unit Price without VAT: | €6.51000 |
|---|---|
| Unit Price with VAT: | €8.17005 |

