Parametric Equivalent

T523W107M016APE050 | |
|---|---|
DigiKey Part Number | 399-T523W107M016APE050TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T523W107M016APE050 |
Description | CAP TANT SMD POLYMER |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 50mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T523W107M016APE050 Models |
Category | ESR (Equivalent Series Resistance) 50mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 100 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.059" (1.50mm) |
Voltage - Rated 16 V | Manufacturer Size Code W |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T523W107K020APE050 | KEMET | 0 | 399-T523W107K020APE050TR-ND | €1.30230 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €1.21723 | €1,217.23 |
| Unit Price without VAT: | €1.21723 |
|---|---|
| Unit Price with VAT: | €1.52762 |


