
T491B225K020AT7280 | |
|---|---|
DigiKey Part Number | 399-T491B225K020AT7280TR-ND - Tape & Reel (TR) 399-T491B225K020AT7280CT-ND - Cut Tape (CT) 399-T491B225K020AT7280DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B225K020AT7280 |
Description | CAP TANT 2.2UF 10% 20V 1411 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 3.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B225K020AT7280 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.44000 | €0.44 |
| 10 | €0.27000 | €2.70 |
| 50 | €0.20260 | €10.13 |
| 100 | €0.18180 | €18.18 |
| 500 | €0.14662 | €73.31 |
| 1 000 | €0.13577 | €135.77 |
| 2 500 | €0.12432 | €310.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | €0.11345 | €907.60 |
| 16 000 | €0.10847 | €1,735.52 |
| 24 000 | €0.10597 | €2,543.28 |
| 40 000 | €0.10321 | €4,128.40 |
| 56 000 | €0.10159 | €5,689.04 |
| 80 000 | €0.10004 | €8,003.20 |
| Unit Price without VAT: | €0.44000 |
|---|---|
| Unit Price with VAT: | €0.55220 |

