
A700X227M006ATE010 | |
|---|---|
DigiKey Part Number | 399-A700X227M006ATE010TR-ND - Tape & Reel (TR) 399-A700X227M006ATE010CT-ND - Cut Tape (CT) 399-A700X227M006ATE010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A700X227M006ATE010 |
Description | CAP ALUM POLY 220UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 µF 6.3 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 10mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A700X227M006ATE010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 10mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ High Frequency | 4.7 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.67000 | €3.67 |
| 10 | €2.49900 | €24.99 |
| 50 | €2.01300 | €100.65 |
| 100 | €1.86000 | €186.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.59696 | €798.48 |
| 1 000 | €1.51426 | €1,514.26 |
| 1 500 | €1.47255 | €2,208.82 |
| 2 500 | €1.42608 | €3,565.20 |
| 3 500 | €1.39877 | €4,895.70 |
| 5 000 | €1.37240 | €6,862.00 |
| Unit Price without VAT: | €3.67000 |
|---|---|
| Unit Price with VAT: | €4.60585 |

