Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T520W477M006ATE0554300 | |
|---|---|
DigiKey Part Number | 399-T520W477M006ATE0554300TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T520W477M006ATE0554300 |
Description | 470.UF 6.0V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 55mOhm @ 100kHz |
Category | ESR (Equivalent Series Resistance) 55mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 470 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.059" (1.50mm) |
Voltage - Rated 6.3 V | Manufacturer Size Code W |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520W477M006ATE055 | KEMET | 12 | 399-10356-1-ND | €2.82000 | Parametric Equivalent |
| T520W477M006ATE0557097 | KEMET | 0 | 399-T520W477M006ATE0557097TR-ND | €1.28267 | Parametric Equivalent |
| T520W477M006ATE0557706 | KEMET | 0 | 399-T520W477M006ATE0557706-ND | €1.43158 | Parametric Equivalent |
| T520W477M006ATE0558000 | KEMET | 0 | 399-T520W477M006ATE0558000TR-ND | €1.28267 | Parametric Equivalent |
| T545W477M006ATE055 | KEMET | 0 | 399-T545W477M006ATE055TR-ND | €0.85075 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €1.28267 | €1,282.67 |
| Unit Price without VAT: | €1.28267 |
|---|---|
| Unit Price with VAT: | €1.60975 |




