Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T520T107M006APE0707706 | |
|---|---|
DigiKey Part Number | 399-T520T107M006APE0707706-ND |
Manufacturer | |
Manufacturer Product Number | T520T107M006APE0707706 |
Description | 100.UF 6.0V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 70mOhm @ 100kHz |
Category | ESR (Equivalent Series Resistance) 70mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Box | Mounting Type Surface Mount |
Part Status Active | Package / Case 1411 (3528 Metric) |
Capacitance 100 µF | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.047" (1.20mm) |
Voltage - Rated 6.3 V | Manufacturer Size Code T |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520T107M006APE070 | KEMET | 6 816 | 399-12386-1-ND | €1.23000 | Parametric Equivalent |
| T520T107M006ATE0707111 | KEMET | 0 | 399-T520T107M006ATE0707111TR-ND | €0.43192 | Parametric Equivalent |
| T520T107M006ATE0707706 | KEMET | 0 | 399-T520T107M006ATE0707706-ND | €0.49944 | Parametric Equivalent |
| T520T107M006ATE0708000 | KEMET | 0 | 399-T520T107M006ATE0708000TR-ND | €0.43192 | Parametric Equivalent |
| T543T107M006ATS070 | KEMET | 0 | 399-T543T107M006ATS070TR-ND | €3.44135 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | €0.49944 | €159.82 |
| Unit Price without VAT: | €0.49944 |
|---|---|
| Unit Price with VAT: | €0.62680 |




