


T520A226M010ATE080 | |
|---|---|
DigiKey Part Number | 399-9774-2-ND - Tape & Reel (TR) 399-9774-1-ND - Cut Tape (CT) 399-9774-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520A226M010ATE080 |
Description | CAP TANT POLY 22UF 10V 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Polymer Capacitor 10 V 1206 (3216 Metric) 80mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520A226M010ATE080 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 80mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.80000 | €0.80 |
| 10 | €0.50800 | €5.08 |
| 50 | €0.39260 | €19.63 |
| 100 | €0.35710 | €35.71 |
| 500 | €0.29738 | €148.69 |
| 1 000 | €0.27888 | €278.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.26366 | €527.32 |
| 6 000 | €0.24486 | €1,469.16 |
| 10 000 | €0.23790 | €2,379.00 |
| Unit Price without VAT: | €0.80000 |
|---|---|
| Unit Price with VAT: | €1.00400 |








