Parametric Equivalent

T510X336K035AHE065 | |
|---|---|
DigiKey Part Number | 399-T510X336K035AHE065TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T510X336K035AHE065 |
Description | CAP TANT SMD LOW ESR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 65mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T510X336K035AHE065 Models |
Category | ESR (Equivalent Series Resistance) 65mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±10% | Height - Seated (Max) 0.169" (4.30mm) |
Voltage - Rated 35 V | Manufacturer Size Code X |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T510X336K035ATE065 | KEMET | 0 | T510X336K035ATE065-ND | €5.10450 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €4.75112 | €2,375.56 |
| Unit Price without VAT: | €4.75112 |
|---|---|
| Unit Price with VAT: | €5.96266 |


