
T499D106K050ATE1K0 | |
|---|---|
DigiKey Part Number | 399-5084-2-ND - Tape & Reel (TR) 399-5084-1-ND - Cut Tape (CT) 399-5084-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T499D106K050ATE1K0 |
Description | CAP TANT 10UF 10% 50V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T499D106K050ATE1K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1Ohm | |
Operating Temperature | -55°C ~ 175°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.76000 | €2.76 |
| 10 | €1.93200 | €19.32 |
| 50 | €1.60240 | €80.12 |
| 100 | €1.50050 | €150.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.32808 | €664.04 |
| 1 000 | €1.27471 | €1,274.71 |
| 1 500 | €1.24797 | €1,871.95 |
| 2 500 | €1.21833 | €3,045.82 |
| 3 500 | €1.20100 | €4,203.50 |
| 5 000 | €1.18432 | €5,921.60 |
| 6 000 | €1.17642 | €7,058.52 |
| Unit Price without VAT: | €2.76000 |
|---|---|
| Unit Price with VAT: | €3.46380 |

