Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T499D106K050ATE1K0

DigiKey Part Number
399-5084-2-ND - Tape & Reel (TR)
399-5084-1-ND - Cut Tape (CT)
399-5084-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T499D106K050ATE1K0
Description
CAP TANT 10UF 10% 50V 2917
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 1Ohm
Datasheet
 Datasheet
EDA/CAD Models
T499D106K050ATE1K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
50 V
Type
Molded
ESR (Equivalent Series Resistance)
1Ohm
Operating Temperature
-55°C ~ 175°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
AEC-Q200
Features
Automotive
Failure Rate
-
Grade
Automotive
Qualification
AEC-Q200
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 263
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.76000€2.76
10€1.93200€19.32
50€1.60240€80.12
100€1.50050€150.05
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€1.32808€664.04
1 000€1.27471€1,274.71
1 500€1.24797€1,871.95
2 500€1.21833€3,045.82
3 500€1.20100€4,203.50
5 000€1.18432€5,921.60
6 000€1.17642€7,058.52
Manufacturers Standard Package
Unit Price without VAT:€2.76000
Unit Price with VAT:€3.46380