
T499A225K006ATE6K5 | |
|---|---|
DigiKey Part Number | 399-4988-2-ND - Tape & Reel (TR) 399-4988-1-ND - Cut Tape (CT) 399-4988-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T499A225K006ATE6K5 |
Description | CAP TANT 2.2UF 10% 6.3V 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 6.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T499A225K006ATE6K5 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 175°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Part Status Active | Height - Seated (Max) 0.071" (1.80mm) |
Capacitance | Manufacturer Size Code A |
Tolerance ±10% | Ratings AEC-Q200 |
Voltage - Rated | Features Automotive |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 6.5Ohm | Qualification AEC-Q200 |
Operating Temperature -55°C ~ 175°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491A225K006AT | KEMET | 1 950 | 399-8275-1-ND | €0.46000 | Upgrade |
| T491A225M006AT | KEMET | 6 773 | 399-9711-1-ND | €0.37000 | Similar |
| THJA225K016RJN | KYOCERA AVX | 19 995 | 478-THJA225K016RJNCT-ND | €1.11000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.59000 | €0.59 |
| 10 | €0.37000 | €3.70 |
| 50 | €0.28160 | €14.08 |
| 100 | €0.25450 | €25.45 |
| 500 | €0.20876 | €104.38 |
| 1 000 | €0.19462 | €194.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.18298 | €365.96 |
| 4 000 | €0.17339 | €693.56 |
| 6 000 | €0.16859 | €1,011.54 |
| 10 000 | €0.16327 | €1,632.70 |
| 14 000 | €0.16016 | €2,242.24 |
| 20 000 | €0.15717 | €3,143.40 |
| Unit Price without VAT: | €0.59000 |
|---|---|
| Unit Price with VAT: | €0.74045 |

