T498, 499 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T498X226K035ATE500

DigiKey Part Number
399-18868-2-ND - Tape & Reel (TR)
399-18868-1-ND - Cut Tape (CT)
399-18868-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T498X226K035ATE500
Description
CAP TANT 22UF 10% 35V 2917
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 500mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T498X226K035ATE500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
500mOhm @ 100kHz
Operating Temperature
-55°C ~ 150°C
Lifetime @ Temp.
2000 Hrs @ 150°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Ratings
AEC-Q200
Features
Automotive
Failure Rate
-
Grade
Automotive
Qualification
AEC-Q200
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 268
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€3.10000€3.10
10€2.18400€21.84
50€1.82180€91.09
100€1.70980€170.98
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€1.52034€760.17
1 000€1.46165€1,461.65
1 500€1.43225€2,148.38
2 500€1.39966€3,499.15
3 500€1.38061€4,832.13
5 000€1.36227€6,811.35
6 000€1.35358€8,121.48
Manufacturers Standard Package
Unit Price without VAT:€3.10000
Unit Price with VAT:€3.89050