
T495X157K010ATE070 | |
|---|---|
DigiKey Part Number | 399-10413-2-ND - Tape & Reel (TR) 399-10413-1-ND - Cut Tape (CT) 399-10413-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495X157K010ATE070 |
Description | CAP TANT 150UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 70mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495X157K010ATE070 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code X |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 70mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T493D157K010BC6420 | KEMET | 400 | 399-6275-1-ND | €15.42000 | Similar |
| 593D157X9010E2TE3 | Vishay Sprague | 1 709 | 718-593D157X9010E2TE3CT-ND | €1.52000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.09000 | €3.09 |
| 10 | €2.18100 | €21.81 |
| 50 | €1.81680 | €90.84 |
| 100 | €1.70400 | €170.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.51346 | €756.73 |
| 1 000 | €1.45445 | €1,454.45 |
| 1 500 | €1.42489 | €2,137.34 |
| 2 500 | €1.39210 | €3,480.25 |
| 3 500 | €1.37293 | €4,805.26 |
| 5 000 | €1.35449 | €6,772.45 |
| Unit Price without VAT: | €3.09000 |
|---|---|
| Unit Price with VAT: | €3.87795 |

