
T491C335K050AT | |
|---|---|
DigiKey Part Number | 399-T491C335K050ATTR-ND - Tape & Reel (TR) 399-T491C335K050ATCT-ND - Cut Tape (CT) 399-T491C335K050ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491C335K050AT |
Description | CAP TANT 3.3UF 10% 50V 2312 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 50 V 2312 (6032 Metric) 2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491C335K050AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.00000 | €1.00 |
| 10 | €0.64800 | €6.48 |
| 50 | €0.50900 | €25.45 |
| 100 | €0.46570 | €46.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.39284 | €196.42 |
| 1 000 | €0.37029 | €370.29 |
| 1 500 | €0.35901 | €538.51 |
| 2 500 | €0.34650 | €866.25 |
| 3 500 | €0.33918 | €1,187.13 |
| 5 000 | €0.33215 | €1,660.75 |
| Unit Price without VAT: | €1.00000 |
|---|---|
| Unit Price with VAT: | €1.25500 |

