
T495D107K016AHE100 | |
|---|---|
DigiKey Part Number | 399-10391-2-ND - Tape & Reel (TR) 399-10391-1-ND - Cut Tape (CT) 399-10391-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D107K016AHE100 |
Description | CAP TANT 100UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495D107K016AHE100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.47000 | €3.47 |
| 10 | €2.46200 | €24.62 |
| 50 | €2.06220 | €103.11 |
| 100 | €1.93850 | €193.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.72938 | €864.69 |
| 1 000 | €1.66459 | €1,664.59 |
| 1 500 | €1.63213 | €2,448.20 |
| 2 500 | €1.59614 | €3,990.35 |
| 3 500 | €1.57509 | €5,512.82 |
| 5 000 | €1.55485 | €7,774.25 |
| Unit Price without VAT: | €3.47000 |
|---|---|
| Unit Price with VAT: | €4.35485 |

